HARTING 09670090436

Image may be a representation.
See specs for product details.
Hood; D-Sub; 9Pos; StraightExit; D-SubSeries; Thermoplastic; 8.60mmCblDia; CableClamp
Mfr. Part#: 09670090436
Allied Stock#: 70070113

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.910 (Each)
10 $10.910
20 $10.370 (Save 5%)
40 $9.360 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Cable Exit Angle : Straight
Cable, Diameter : 0.339" (8.6mm)
Material, Backshell : Thermoplastic
Series : D-Sub Series
Shell Size : 9 Position
Special Features : Cable Clamp

Overview

HARTING - D-Sub Subminiature D connectors :

In line with this strategic course, the Harting D-Sub connectors provide universal solutions for specific user applications. A consistent, ongoing innovation process ensures that users of Harting’s continuously expanding D-Sub product range always benefit from the latest interface technology. Harting Connectivity & Networks generates solutions throughout the triad of Installation Technology, Device Connectivity, and Smart Network Infrastructure for all automation lifelines – namely data, signals and power.

Features:

  • MVB, WTB, CAN, Profibus, RS232 interfaces
  • Available in multiple termination techniques
  • The proper contact coating to suit any requirement
  • Standard, Power, coaxial, IP 67 and filter
  • D-sub standard, waterproof, mixed and D-Sub filter

  • Product Added to Cart
    HARTING
    Hood; D-Sub; 9Pos; StraightExit; D-SubSeries; Thermoplastic; 8.60mmCblDia; CableClamp
    Allied Stock #: 70070113
    Mfr's Part #: 09670090436
    $10.910 Each
    Quantity added: