HARTING 09664547511

Image may be a representation.
See specs for product details.
Connectors; D-Sub; Standard; DSUB SV FEM6; 0 PR-IN 37P AU3 GP M3
Mfr. Part#: 09664547511
Allied Stock#: 70738299

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.100 (Each)
50 $10.100
100 $9.590 (Save 5%)
200 $8.660 (Save 14%)
400 $8.220 (Save 19%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Series : D-Sub Series

Overview

HARTING - D-Sub Subminiature D connectors :

In line with this strategic course, the Harting D-Sub connectors provide universal solutions for specific user applications. A consistent, ongoing innovation process ensures that users of Harting’s continuously expanding D-Sub product range always benefit from the latest interface technology. Harting Connectivity & Networks generates solutions throughout the triad of Installation Technology, Device Connectivity, and Smart Network Infrastructure for all automation lifelines – namely data, signals and power.

Features:

  • MVB, WTB, CAN, Profibus, RS232 interfaces
  • Available in multiple termination techniques
  • The proper contact coating to suit any requirement
  • Standard, Power, coaxial, IP 67 and filter
  • D-sub standard, waterproof, mixed and D-Sub filter

  • Product Added to Cart
    HARTING
    Connectors; D-Sub; Standard; DSUB SV FEM6; 0 PR-IN 37P AU3 GP M3
    Allied Stock #: 70738299
    Mfr's Part #: 09664547511
    $10.100 Each
    Quantity added: