HARTING 09564005601

Image may be a representation.
See specs for product details.
High Density Crimp Connector (D Sub HD Male Crimp Shell) 62 position
Mfr. Part#: 09564005601
Allied Stock#: 70070154

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 50
Pricing (USD) & Availability
Special Pricing
$6.10 (Each)
1 $6.096
Standard Pricing
$9.540 (Each)
50 $9.540
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 25

Specifications

Angle : Straight
Finish, Housing : Tin
Material, Dielectric : PBTP
Material, Housing : Metal
Number of Contacts : 62 Contacts
Number of Rows : 3
Primary Type : D-Sub
Series : D-Sub Series
Standards : MIL-C-24308 ; DIN 41652 ; CECC 75301-802
Termination : Crimp
Type : Cable Plug

Overview

HARTING - D-Sub Subminiature D connectors :

In line with this strategic course, the Harting D-Sub connectors provide universal solutions for specific user applications. A consistent, ongoing innovation process ensures that users of Harting’s continuously expanding D-Sub product range always benefit from the latest interface technology. Harting Connectivity & Networks generates solutions throughout the triad of Installation Technology, Device Connectivity, and Smart Network Infrastructure for all automation lifelines – namely data, signals and power.

Features:

  • MVB, WTB, CAN, Profibus, RS232 interfaces
  • Available in multiple termination techniques
  • The proper contact coating to suit any requirement
  • Standard, Power, coaxial, IP 67 and filter
  • D-sub standard, waterproof, mixed and D-Sub filter

  • Product Added to Cart
    HARTING
    High Density Crimp Connector (D Sub HD Male Crimp Shell) 62 position
    Allied Stock #: 70070154
    Mfr's Part #: 09564005601
    $6.096 Each
    Quantity added: