HARTING 09454521920
USB Cable, Connectr Angle Cable end 1 Straight, Har-port Series
Mfr. Part #: 09454521920 / RS Stock #: 70448792
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$47.70
5
$45.32
10
$44.36
25
$43.41
50
$42.45
100
$41.50
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-25 to 70 °C
Approvals
DNV GL
Cable Length
1.64 ft
Cable Type
Double Ended In-Series
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
USB Type A Receptacle
Jacket Color
Silver
Jacket Material
Polyamide
Specification
USB 2.0
Weight
34.000 g
Overview
har-port USB Panel Mount Couplers
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to installl. The panel mount element of these har-port USB Couplers is female.
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to installl. The panel mount element of these har-port USB Couplers is female.