HARTING 09451451902

Image may be a representation.
See specs for product details.
HPP V4 USB 2.0 type A; 2x PushPull; 1; 5m
Mfr. Part#: 09451451902
Allied Stock#: 70959729

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.00 (Each)
1 $40.00
10 $36.11
25 $34.59
50 $32.43
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Type : HARTING PushPull USB
Cable end 2, Connector Type : HARTING PushPull USB
Color : Black
Length : 1.5m
Material : Copper
Number of Cores : 4
Series : MICA Series

Overview

The HARTING MICA (Modular Industrial Computing Architecture) is a modular platform made from open hardware and software components. Unlike single-board computers, such as the Raspberry Pi, this circuit board is divided into three parts. One of these parts can be customized. The form factor and degree of protection remain unchanged after hardware adjustments.

The HARTING MICA allows easy connection to a wide range of “Things" in the Industrial Internet of Things: machine tools, manufacturing processes, RFID readers, sensors, smart infrastructure, and much more. Its modular hardware and Linux-based open source containerized software allow for rapid development and shorter deployment times. Applications are numerous and include machine health monitoring, condition-based maintenance, process monitoring, asset tracking, smart buildings and infrastructure, smart cities and transportation, etc.

MICA is unshakeable. The system is designed for harsh industrial and railway environments, has no fan, and is maintenance-free. It can be used in metallic environments and is resistant to dust, moisture, and temperature fluctuations (IP67). Remote servicing for the MICA can be performed with a web browser. Software applications run in virtual, Linux-based containers (virtual machines) which contain all the necessary libraries and drivers for the respective application, so there are no more problems with package dependencies and incompatibilities. MICA's open source approach permits the user to choose the programming language and development environment.


Features:

  • 4 GB eMMC flash memory plus up to 32GB more on a micro-SD card
  • Supports PoE, Power over Ethernet or 12 / 24 V DC
  • Designed for harsh industrial environments
  • Tested according to industry and railway standards
  • IP67, Designed for harsh industrial environment
  • Tested according industry and railway standards
  • Open modular software concept
  • Adaptable, upgradeable hardware
  • Industrial connectors


    Applications
  • Machine Health Monitoring
  • Condition-Based Maintenance
  • Asset Tracking
  • > Smart Buildings and Infrastructure
  • Smart Cities and Transportation
  • And More



  • Product Added to Cart
    HARTING
    HPP V4 USB 2.0 type A; 2x PushPull; 1; 5m
    Allied Stock #: 70959729
    Mfr's Part #: 09451451902
    $40.000 Each
    Quantity added: