HARTING 09451001561

Image may be a representation.
See specs for product details.
RJI RJ45 10G Cat6; IP65 plug repair set
Mfr. Part#: 09451001561
Allied Stock#: 70730208

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.77 (Each)
1 $29.77
5 $28.28
10 $25.52
20 $24.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Cat 6
Family Name : Industrial Connectors Han
Primary Type : RJ45
Series : HARTING RJ Industrial Series

Overview

HARTING Han-Modular Family – HARTING RJ Industrial Series of Communication Solutions:

The HARTING RJ Industrial 10G is HARTING's next generation of the world’s first RJ45 connector for tool less connection. This new RJ45 connector features a future-proof design for 10 Gigabit Ethernet. It offers reliable and quickly connection and uses proven insulation displacement terminal technology. The insulation displacement terminals are designed for rigid and flexible conductors with an extremely broad range of wire cross-sections.

Cables with diameters from 4.5 to 9 mm are securely fixed in place inside the connector by a newly developed cable gland, allowing users to connect all customary Ethernet cable types with this one RJ45 connector type. Its compact design makes the rugged and industry-standard IP 20 model also suitable for multi-port RJ45 jacks. In addition to the IP 20 models, all known IP 65 / IP 67 PushPull types up to Han 3 A are now available with this new insert.

The Han-Modular series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.

Features:

  • Available in straight and angled versions
  • Double connector friendly for wire sections of AWG 27 / 7 to AWG 22 / 1 and cable diameter from 4.5 to 9 mm for all usual Ethernet cable types in industry and Office IT
  • Safe and rapid tool free cabling with captive wire manager
  • Cat. 6, transfer class EA, suitable for 1 and 10 Gigabit Ethernet
  • Small and multi-port capable
  • Suitable for industry, robust yet light
  • The same installation technology for all connector types from IP 20 to PushPull




  • Product Added to Cart
    HARTING
    RJI RJ45 10G Cat6; IP65 plug repair set
    Allied Stock #: 70730208
    Mfr's Part #: 09451001561
    $29.770 Each
    Quantity added: