HARTING 09380082701

Image may be a representation.
See specs for product details.
Heavy Duty Power Connectors FEMALE INSERT HAN 10B SCW TERM
Manufacturer #: 09380082701
Allied Stock #: 70370912

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$111.04 (Each)
1 $111.04
10 $106.60
50 $99.94
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Han-Modular Family
Primary Type : Rectangular
Series : Han K Module Series
Type : Socket Insert

Overview

HARTING Industrial Connectors Han Family – Han K Modules for Han-Com Series Inserts:

Han-Com K3/2 are a range of high current axial screw terminal connectors with built in earth, size 24B, to be used only with Han HPR hoods and housings, constructed from robust grey polycarbonate and offered in straight or angled versions.

Han-Com® Signal & Power (Crimp and Screw) :
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Han K Features:

  • Over 500 mating cycles
  • Temperature range -40 to +125° C
  • Approvals: c RU us

    Han Han-Com Features:
  • Axial screw termination / cage clamp termination
  • Contact surface: Silver-plated
  • Compatibility: Hood and Housing relationship




  • Product Added to Cart
    HARTING
    Heavy Duty Power Connectors FEMALE INSERT HAN 10B SCW TERM
    Allied Stock #: 70370912
    Mfr's Part #: 09380082701
    $111.040 Each
    Quantity added: