HARTING 09370031640

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; METAL HOOD HAN 3A 1 LVR LCKING
Mfr. Part#: 09370031640
Allied Stock#: 70735816
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.120 (Each)
10 $51.120
100 $49.080
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Family Name : Industrial Connectors Han
Series : Han M Series

Overview

HARTING Han M Series – Hoods & Housings for Rough Environments:

Han M series hoods for use with insert modules, frames, bulkhead housings etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.

Features:

  • IP Rating: IP65
  • Body Orientation: Top Entry
  • Type: High construction
  • Locking type: Double locking lever
  • Version: Side entry



  • Product Added to Cart
    HARTING
    Connector; Power; Heavy Duty; METAL HOOD HAN 3A 1 LVR LCKING
    Allied Stock #: 70735816
    Mfr's Part #: 09370031640
    $51.120 Each
    Quantity added: