HARTING 09352250401

Image may be a representation.
See specs for product details.
Han PP RJ45 10G metal plug set
Manufacturer #: 09352250401
Allied Stock #: 70729956

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.68 (Each)
10 $46.68
100 $44.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Family Name : Industrial Connectors Han
Primary Type : RJ45
Series : Han PushPull Series

Overview

HARTING Han-Modular Family – HARTING PushPull Series of Device Connectivity for Signal – Data – Power:

HARTING PushPull connectors were specifically designed for robust and compact applications where a high density and a high protection level is required. HARTING PushPull connectors provide compact outdoor rated solutions for a safe shock-and-vibration-resistant connection. HARTING PushPull Power connectors are touch-proof offering high current carrying capacity with minimum space requirements and coding options without losing contact.

The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.

Harting Connectivity & Networks generates solutions throughout the triad of Installation Technology, Device Connectivity, and Automation IT for all automation lifelines – namely data, signals and power. In line with this strategic course, the Harting PushPull equipment interfaces provide universal solutions for specific user applications. The range of available contact inserts extends from solutions for 1/10 Gigabit Ethernet through to 690 V / 16 A power supply applications.

Features:

  • Fully shielded, 360° shielding contact
  • Touch proof protection
  • From 48V to 690V
  • From 12A to 16A / pin
  • Crimp contacts, solder pins, quick-lock & cage clamp options
  • 3-pole 2/0 AC, 4-pole DC, 5-pole 4/0 AC
  • IP 65/67 rated
  • Cable OD range 4.9mm - 8.6mm
  • AWG 20 to AWG 12
  • Mating cycles min. 750
  • Temperature range -40 to +70°C
  • Housings: plastic/metal
  • UL approved




  • Product Added to Cart
    HARTING
    Han PP RJ45 10G metal plug set
    Allied Stock #: 70729956
    Mfr's Part #: 09352250401
    $46.680 Each
    Quantity added: