HARTING 09340162601
Contact Industrial Power Insert Standard Material (Insert) Han Hv E Series
Mfr. Part #: 09340162601 / RS Stock #: 70103969
Price
Qty.
Standard Price
1
$45.46
5
$41.82
10
$37.96
50
$35.01
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Contact
Current Rating
16 A
Family Name
Han-Modular Family
Gender
Male
Housing Material
Polycarbonate (PC)
Material
Standard Material (Insert)
Number of Positions
16 ; 1 PE
Primary Type
Industrial Rectangular
Size
24B A
Standards
RoHS Compliant
Termination
Screw
Type
Insert
Voltage Rating
600 V
Wire Size
14-18 AWG
Overview
strong>HARTING Han-Modular Family - Han-Hv E Series of Industrial Connectors:
A comprehensive offering insert modules from the Han HV E/ES range in polycarbonate, to be used in conjunction with associated hoods/housings and can also be used with Han B variants. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V. Terminations offered are either crimp or screw types for Han Hv E® versions, or cage-clamp terminals in the Han® Hv ES inserts. All inserts have a PE contact and also 2 additional last mate first break relay contacts.
The current carrying capacity of the connectors is limited by the thermal load capability of the contact element material including the connections and the insulating parts. The de-rating curve is therefore valid for currents which flow constantly (non-intermittent) through each contact element of the connector evenly, without exceeding the allowed maximum temperature. Measuring and testing techniques according to DIN EN 60 512-5.
Features:
? Available in two versions: for Han C or Han E crimp contacts
? Insulator out of a voltage resistant Teflon material
? Combination with all other modules (pneumatic, signal etc.)
? Designed for application up to 830 V
? Available in several termination techniques
? No special tools required
? Han Hv E® screw requires special Han Hv E® housings
? Rated current 16, voltage 830V
? Over 500 mating cycles
? Temperature range -40 to +125° C
A comprehensive offering insert modules from the Han HV E/ES range in polycarbonate, to be used in conjunction with associated hoods/housings and can also be used with Han B variants. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V. Terminations offered are either crimp or screw types for Han Hv E® versions, or cage-clamp terminals in the Han® Hv ES inserts. All inserts have a PE contact and also 2 additional last mate first break relay contacts.
The current carrying capacity of the connectors is limited by the thermal load capability of the contact element material including the connections and the insulating parts. The de-rating curve is therefore valid for currents which flow constantly (non-intermittent) through each contact element of the connector evenly, without exceeding the allowed maximum temperature. Measuring and testing techniques according to DIN EN 60 512-5.
Features:
? Available in two versions: for Han C or Han E crimp contacts
? Insulator out of a voltage resistant Teflon material
? Combination with all other modules (pneumatic, signal etc.)
? Designed for application up to 830 V
? Available in several termination techniques
? No special tools required
? Han Hv E® screw requires special Han Hv E® housings
? Rated current 16, voltage 830V
? Over 500 mating cycles
? Temperature range -40 to +125° C