HARTING 09340102616

Image may be a representation.
See specs for product details.
Han HvES 10 Pos. M Insert Cage Clamp Ter
Mfr. Part#: 09340102616
Allied Stock#: 70729938

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.640 (Each)
1 $54.640
10 $52.450
50 $49.720
100 $46.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Industrial Connectors Han
Series : Han Hv E Series

Overview

HARTING Industrial Connectors Han Family – Han Hv E Series Hoods & Housings:

A comprehensive offering of die cast aluminum hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.

Features:

  • Special hoods/housings for Han Hv E® screw terminal Double locking lever
  • Type of hood/housing: Surface mounted housing
  • Type: Low construction
  • Locking type: Double locking lever
  • Bulkhead mounted housings with Han-Easy Lock




  • Product Added to Cart
    HARTING
    Han HvES 10 Pos. M Insert Cage Clamp Ter
    Allied Stock #: 70729938
    Mfr's Part #: 09340102616
    $54.640 Each
    Quantity added: