HARTING 09340030501

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; METAL HOOD HAN 10B 2 LVR LCKING
Manufacturer #: 09340030501
Allied Stock #: 70729903

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.00 (Each)
1 $28.00
10 $26.88
50 $25.20
100 $22.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Industrial Connectors Han
Series : Han Hv E Series

Overview

HARTING Industrial Connectors Han Family – Han Hv E Series Hoods & Housings:

A comprehensive offering of die cast aluminum hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.

Features:

  • Special hoods/housings for Han Hv E® screw terminal Double locking lever
  • Type of hood/housing: Surface mounted housing
  • Type: Low construction
  • Locking type: Double locking lever
  • Bulkhead mounted housings with Han-Easy Lock




  • Product Added to Cart
    HARTING
    Connector; Power; Heavy Duty; METAL HOOD HAN 10B 2 LVR LCKING
    Allied Stock #: 70729903
    Mfr's Part #: 09340030501
    $28.000 Each
    Quantity added: