HARTING 09340030303
Connector, Power, Heavy Duty, BS PNL 1 LVR THERMO HAN HVE
Mfr. Part #: 09340030303 / RS Stock #: 70729899
Price
Qty.
Standard Price
1
$117.46
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Industrial Connectors Han
Overview
strong>HARTING Industrial Connectors Han Family - Han Hv E Series Hoods & Housings:
A comprehensive offering of die cast aluminum hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.
Features:
? Special hoods/housings for Han Hv E® screw terminal Double locking lever
? Type of hood/housing: Surface mounted housing
? Type: Low construction
? Locking type: Double locking lever
? Bulkhead mounted housings with Han-Easy Lock
A comprehensive offering of die cast aluminum hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.
Features:
? Special hoods/housings for Han Hv E® screw terminal Double locking lever
? Type of hood/housing: Surface mounted housing
? Type: Low construction
? Locking type: Double locking lever
? Bulkhead mounted housings with Han-Easy Lock