HARTING 09332102702

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; Han 10E HMC-F-c
Mfr. Part#: 09332102702
Allied Stock#: 70407080

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.450 (Each)
1 $20.450
10 $19.630
50 $18.610
100 $17.380
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : Rectangular
Series : Han HMC Series

Overview

HARTING Industrial Connectors Han Family – Han HMC Series of Contacts & Inserts:

The new Han® HMC connector series is the first to combine the properties of more than 10,000 mating cycles and protection against harsh environmental conditions in one complete connector. Devices and machines that are employed in different locations and that often are connected several times a day, e.g., in the medical sector and the laboratory and test engineering sector, require reliable connectors such as the Han® HMC. This connector meets these most demanding requirements.

The increasing modularization in machine construction and automation is furthermore leading to a rising demand for connectors that have been developed for a large number of mating cycles. The new Han® HMC series is the perfect solution for all of the applications just mentioned. Han® HMC connectors are also ideal for use in tool and other interchangeable systems. Han® HMC connectors are based on the Han® industrial connectors that have been tried and tested for decades. This has the advantage that all already existing processing tools can also be used for the Han® HMC. The complete Han® HMC series consists of:

  • Han® B HMC housings
  • Han® HMC connector inserts with crimp connection in four different versions
  • Han® HMC crimp contacts in two sizes, diverse Han-Modular® modules together with the Han® HMC crimp contacts and two different docking frames.

    NOTE*** Please order crimp contacts separately.

    Features:
  • Termination method: Crimp termination

    The Han® B HMC housings are equipped with a durable locking reel in order to continue to provide the connector with IP 65 protection against dust and water after more than 10,000 locking cycles. In order to be able to offer more than 10,000 mating cycles, Han® HMC connector inserts contain high performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function - also after 10,000 mating cycles.


  • Product Added to Cart
    HARTING
    Connector; Power; Heavy Duty; Han 10E HMC-F-c
    Allied Stock #: 70407080
    Mfr's Part #: 09332102702
    $20.450 Each
    Quantity added: