HARTING 09330062701

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; HAN E 6P FEMALE SCRW SCREW TERMINATION
Manufacturer #: 09330062701
Allied Stock #: 70104556

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.24 (Each)
1 $15.24
10 $14.63
50 $13.72
100 $12.34
250 $10.67
Availability

695 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Configuration : 6+Gnd
Current Rating : 16 A
Family Name : Han-Modular Family
Gender : Female
Length, Overall : 51 mm
Mounting Hole Size : 3.3 mm
Number of Contacts : 7
Number of Poles : 6 Pole
Number of Rows : 2
Primary Type : Rectangular
Product Header : Female Insert Connector
Series : Han E Series
Termination : Screw
Type : Socket Insert
Voltage Rating : 500 V

Overview

HARTING Industrial Connectors Han Family – Han E Series Crimp Contacts:

HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.

The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.

The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.

Features:

  • Suitable for Han E®, Han® EE / EEE, Han® Q and Han A® inserts
  • Can be combined with standard crimp contacts in one connector if needed
  • Iron and constantan contacts according to IEC 60584 type J
  • According to EUROMAP 14, Part 1
  • Specifications and Approvals: EN 60664-1 IEC 61984




  • Product Added to Cart
    HARTING
    Connector; Power; Heavy Duty; HAN E 6P FEMALE SCRW SCREW TERMINATION
    Allied Stock #: 70104556
    Mfr's Part #: 09330062701
    $15.240 Each
    Quantity added: