HARTING 09330006206

Image may be a representation.
See specs for product details.
Han E female contact AWG 12 (3mm2); Silver
Manufacturer #: 09330006206
Allied Stock #: 70104251

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.63 (Each)
1 $0.63
10 $0.60
50 $0.57
100 $0.51
250 $0.44
Availability

1957 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Amperage : 16 A
Contact Plating : Silver
Family Name : Han-Modular Family
Gender : Female
Material, Plating : Silver
Plating, Contact : Silver
Series : Han E Series
Supply Voltage : 830 V
Type : Silver Plated Contact
Wire Size : 12 AWG

Overview

HARTING Industrial Connectors Han Family – Han E Series Crimp Contacts:

HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.

The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.

The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.

Features:

  • Suitable for Han E®, Han® EE / EEE, Han® Q and Han A® inserts
  • Can be combined with standard crimp contacts in one connector if needed
  • Iron and constantan contacts according to IEC 60584 type J
  • According to EUROMAP 14, Part 1
  • Specifications and Approvals: EN 60664-1 IEC 61984




  • Product Added to Cart
    HARTING
    Han E female contact AWG 12 (3mm2); Silver
    Allied Stock #: 70104251
    Mfr's Part #: 09330006206
    $0.630 Each
    Quantity added: