HARTING 09300161230

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; HAN 16B SURFACE MT 1 SIDE ENTRY
Manufacturer #: 09300161230
Allied Stock #: 70331834
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.22 (Each)
1 $23.22
10 $22.29
50 $20.90
100 $18.81
250 $16.25
Availability

22 can ship immediately.

19 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Han A/B Family
Series : Han B Series

Overview

HARTING Han-Modular Family – Han A and B Series of Industrial Connectors:

Standard hoods/housings for industrial connectors.

Features:

  • Field of application: For excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
  • Distinguishing feature: Hoods/housings color-coded grey (RAL 7037)
  • Material of hoods/housings: Die-cast light alloy
  • Locking levers: Han-Easy Lock® Cable entry protection Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices
  • Innovative Han-Quick Lock® termination with reduced wiring times
  • No special tools required
  • Suitable for all metal and plastic hoods and housings of the series Han® 3 A
  • For currents up to 10 A

    Series Compatibility:
    The Han-Snap® elements are compatible with the standard inserts and terminal block connectors of the following series (named series Han B as follows):
  • Han D®, 40 and 64 pins
  • Han DD®
  • Han E® Han D / DD
  • Han® EE
  • Han® EEE
  • Han® ES
    - Han Hv E®
    - Han® Hv ES
    - Han® HsB
    - Han-Com®
    - Han-Modular®




  • Product Added to Cart
    HARTING
    Connector; Power; Heavy Duty; HAN 16B SURFACE MT 1 SIDE ENTRY
    Allied Stock #: 70331834
    Mfr's Part #: 09300161230
    $23.220 Each
    Quantity added: