HARTING 09210643001
Rectangular Plug Insert, 64+PE, 24B, 14-26AWG, Crimp, 600V, 10A, Han D Series
Mfr. Part #: 09210643001 / RS Stock #: 70104581
Price
Qty.
Standard Price
1
$19.25
5
$17.71
10
$16.07
50
$14.82
100
$13.86
500
$13.09
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Gray
Current Rating
10 A
Family Name
Han-Modular Family
Gender
Male
Housing Material
Polycarbonate (PC)
Mounting Hole Size
3.3 mm
Number of Positions
64 ; 1 PE
Number of Rows
4
Operating Temperature
-40 to 125 °C
Overall Length
111 mm
Product Header
Male Insert Connector
Size
24B A
Standards
RoHS Compliant
Termination
Crimp
Type
Plug Insert
Voltage Rating
600 V
Wire Size
14-26 AWG
Overview
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features: