HARTING 09210072632
Rectangular Plug Insert, 7+PE, Size 3A, 16-24AWG, 250V, 10A, Han D Series
Mfr. Part #: 09210072632 / RS Stock #: 70231982
Price
Qty.
Standard Price
1
$22.70
5
$20.88
10
$18.95
50
$17.48
100
$16.34
500
$15.44
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Gray
Current Rating
10 A
Family Name
Han-Modular Family
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
7 ; 1 PE
Operating Temperature
-40 to 125 °C
Size
3A A
Termination
Locking
Type
Plug Insert
Voltage Rating
250 V
Wire Size
16-24 AWG
Overview
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features: