HARTING 09195206914

Image may be a representation.
See specs for product details.
SEK 19 Series; 2.54mm Pitch 20 Way 2 Row Straight PCB Header; Solder Termination
Mfr. Part#: 09195206914
Allied Stock#: 70428196

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.500 (Each)
1 $2.500
5 $2.370 (Save 5%)
10 $2.140 (Save 14%)
20 $2.040 (Save 18%)
100 $1.930 (Save 23%)
Availability

0 can ship immediately.

195 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 20
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : SEK Series
Termination : Solder
Type : Header

Overview

High Temperature Headers
A range of the High Temperature Harting SEK SMC Board Connector Headers with short levers and a pin length of 2.9 mm. The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.

Product Added to Cart
HARTING
SEK 19 Series; 2.54mm Pitch 20 Way 2 Row Straight PCB Header; Solder Termination
Allied Stock #: 70428196
Mfr's Part #: 09195206914
$2.500 Each
Quantity added: