HARTING 09150013023

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; MALE CONTACTHAN E COAX
Manufacturer #: 09150013023
Allied Stock #: 70274497

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$26.87 (Each)
1 $26.87
10 $25.80
50 $24.18
100 $21.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Han-Modular Family
Primary Type : Rectangular
Series : Han E Thermocoule Series

Overview

HARTING Industrial Connectors Han Family – Han E Series of Industrial Electrical, Optical and Pneumatic Crimp Contact & Inserts:

The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.

The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. The easy extension possibilities secure a future safe design.

Crimp Contact Features:

  • Suitable for Han E®, Han® EE / EEE, Han® Q and Han A® inserts
  • Can be combined with standard crimp contacts in one connector if needed
  • Iron and constantan contacts according to IEC 60584 type J
  • According to EUROMAP 14, Part 1
  • Standards: EN 60664-1, IEC 61984

    Han E Inserts Features:
  • Screw termination, With wire protection
  • Material (insert): Polycarbonate
  • Compatibility: Han® Thermocouple
  • Approvals: IEC 61984, EN 60664-1, DNV GL



  • Product Added to Cart
    HARTING
    Connector; Power; Heavy Duty; MALE CONTACTHAN E COAX
    Allied Stock #: 70274497
    Mfr's Part #: 09150013023
    $26.870 Each
    Quantity added: