HARTING 09140241711

Image may be a representation.
See specs for product details.
HAN24MODDOCKINGFRAMEFOR6MODULES
Manufacturer #: 09140241711
Allied Stock #: 70104362

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.24 (Each)
1 $7.24
10 $6.95
50 $6.52
100 $5.86
250 $5.07
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Frame
Family Name : Han-Modular Family
Housing Type : Han 24 Mod
Material, Body : Polycarbonate
Mounting Type : Fixed
Number of Positions : 6
Primary Type : Industrial Rectangular
Series : Han-Modular Docking Frame Series

Overview

HARTING Han-Modular Family – Han-Modular Docking Frame Series:

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.

Features:

  • Suitable for all Han-Modular modules
  • Very robust design
  • Solid pre-leading guide pins and float brushes
  • Can be fixed with standard M4 screws
  • Due to the plastic material used in the docking frame without PE, the panel will need to be grounded separately



  • Product Added to Cart
    HARTING
    HAN24MODDOCKINGFRAMEFOR6MODULES
    Allied Stock #: 70104362
    Mfr's Part #: 09140241711
    $7.240 Each
    Quantity added: