HARTING 09140061701

Image may be a representation.
See specs for product details.
Docking frame for 2 modules; fixed mount
Manufacturer #: 09140061701
Allied Stock #: 70280373

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.61 (Each)
1 $7.61
10 $7.31
50 $6.85
100 $6.16
250 $5.33
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Docking Frame
Family Name : Han-Modular Family
Housing Type : Han 6 Mod
Material, Body : Polycarbonate
Mounting Type : Fixed
Number of Positions : 2
Primary Type : Industrial Rectangular
Series : Han-Modular Docking Frame Series

Overview

HARTING Han-Modular Family – Han-Modular Docking Frame Series:

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.

Features:

  • Suitable for all Han-Modular modules
  • Very robust design
  • Solid pre-leading guide pins and float brushes
  • Can be fixed with standard M4 screws
  • Due to the plastic material used in the docking frame without PE, the panel will need to be grounded separately



  • Product Added to Cart
    HARTING
    Docking frame for 2 modules; fixed mount
    Allied Stock #: 70280373
    Mfr's Part #: 09140061701
    $7.610 Each
    Quantity added: