HARTING 09140022751

Image may be a representation.
See specs for product details.
Han 100Amp Double module Female axial screw for 16-35mm2(AWG 6-2)
Manufacturer #: 09140022751
Allied Stock #: 70103956

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.23 (Each)
1 $50.23
10 $48.22
50 $45.21
100 $40.69
Availability

366 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Amperage : 100 A
Dimensions : 34.2mm L x 29.4mm W x 50.3mm H
Family Name : Han-Modular Family
Gender : Female
Number of Contacts : 2
Number of Positions : 2
Primary Type : Rectangular
Series : Han-Modular Series
Size : 100A
Special Features : Axial
Standards : RoHS Compliant
Style : Han Axial
Supply Voltage : 1000 V
Termination : Screws
Type : Socket

Overview

HARTING Industrial Connectors Han Family – Han-Modular Series:

HARTING Han Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.

The Han Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.

The Han-Modular connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.

Features:

  • Space Savings – Integration of multiple connectors into a single unit allow for significant reduction in space requirements
  • Low-maintenance – Using a pre-assembled, pre-tested connector assembly can reduce hard wiring and installation time
  • Flexibility – With the Han-Modular series, users can assemble their ‘own’ connectors according to their own individual requirements. Essentially creating a “custom" connector using standard stocked modules
  • Future Proof – Placeholder modules give you the flexibility to future-proof your modular connector design


    width="560" height="315" src="https://www.youtube.com/embed/ZHZD-tu1iNA" frameborder="0" allowfullscreen

  • Product Added to Cart
    HARTING
    Han 100Amp Double module Female axial screw for 16-35mm2(AWG 6-2)
    Allied Stock #: 70103956
    Mfr's Part #: 09140022751
    $50.230 Each
    Quantity added: