HARTING 09140006252

Image may be a representation.
See specs for product details.
Connector; Female Insert; Pneumatic Contact; 3 mm I.D. Tube; Han Modular
Manufacturer #: 09140006252
Allied Stock #: 70104146

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.45 (Each)
1 $7.45
10 $7.15
50 $6.71
100 $6.03
250 $5.22
Availability

219 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Type : Socket
Family Name : Han-Modular Family
Gender : Female
Primary Type : Contact
Series : Han Pneumatic Module Series
Special Features : without Shut Off
Standards : RoHS Compliant
Style : Insert, Pneumatic Contact
Type : Female

Overview

HARTING Han-Modular Family – Han-Pneumatic Module Series of Industrial Connectors:

The new Han Pneumatic Module Metal from HARTING enables frequent mating cycles for compressed air distribution systems, too. Pneumatic applications , e.g. for supply to transmission units, controls, holding and unloading units are gaining increasing levels of flexibility. HARTING uses superior quality High Mating Cycle contacts made of metal to achieve a high number of mating cycles. Whereas plastic contacts can only be plugged and unplugged 500 times, > 10,000 mating cycles have now been made possible.
The new interface now also works at a higher operating pressure: instead of the previous upper limit of 8 bars (Han Pneumatic-Module with plastic contacts) the new metal contacts can withstand 10 bars of pressure - permanently. This means that the Han Pneumatic Module Metal can handle the entire low-pressure range. There are now many new application options for mateable compressed air distribution systems. The use of metal contacts also opens up new combination possibilities for pneumatics in connectors for high mating cycles (HMC): electrical contacts for the transfer of signal and power can now be combined with contacts for the transfer of compressed air in HMC connectors for the first time – saving users valuable build space and assembly time.

Features:

  • neumatic modul suitable for 10,000 mating cycles
  • Robust contacts made of metal (without using guide pins and –bushes)
  • Optimized flow rate for maximally efficiency
  • Two connection technologies available (Time saving with push pull connection technology)
  • 10 bars of pressure with 3, 4 , 6 mm hose connection
  • Space saving due to higher contact density




  • Product Added to Cart
    HARTING
    Connector; Female Insert; Pneumatic Contact; 3 mm I.D. Tube; Han Modular
    Allied Stock #: 70104146
    Mfr's Part #: 09140006252
    $7.450 Each
    Quantity added: