HARTING 09120063001

Image may be a representation.
See specs for product details.
HAN Brid-Sti-C Cu Bus-Sti-C
Mfr. Part#: 09120063001
Allied Stock#: 70104214

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 1
Pricing (USD) & Availability
Standard Pricing
$23.610 (Each)
1 $23.610
10 $22.670
50 $21.490
100 $20.070
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Han-Modular Family
Primary Type : Rectangular
Series : Han-Brid Series

Overview

HARTING Han-Modular Family – Han-Brid Series of Hybrid Inserts for Industrial Network Communications:

The Han-Brid Series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus

Han-Brid Hybrid Network Connector:
Han-Brid hybrid RJ45 network connector with Stewart RJ45, the connector features 2 electrical contacts rated at 10A. Suitable for standard RJ45 connections, terminals have the capacity to accommodate 0.14 to 2.5mm2 conductors.

Features:

  • Hybrid Network Connectors & Inserts
  • Hybrid field bus connector for shielded twisted pair
  • + 4 electrical contacts 10 A, + option for PE
  • IEC 61984, UL / CSA, UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235076




  • Product Added to Cart
    HARTING
    HAN Brid-Sti-C Cu Bus-Sti-C
    Allied Stock #: 70104214
    Mfr's Part #: 09120063001
    $23.610 Each
    Quantity added: