HARTING 09120022655

Image may be a representation.
See specs for product details.
Heavy Duty; Han Q 2/0 male axial screw (40A)1.5-2.5mm216-14AWG
Mfr. Part#: 09120022655
Allied Stock#: 70712768

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.34 (Each)
1 $32.34
10 $31.05
50 $29.43
100 $27.49
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Industrial Connectors Han
Series : Han Q Series

Overview

HARTING Industrial Connectors Han Family – Han Q Series of Compact Connectors & Inserts for Han-Yellock:

These Han Q Series are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier.

NOTE*** These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarized to prevent the possibility of a wrong connection.

Features:

  • Crimp, Axial Screw or Han-Quick Lock termination
  • Material (insert): Polycarbonate
  • Material (contacts): Copper alloy
  • Surface (contacts): Silver-plated
  • Approvals:
    IEC 61984, EN 60664-1
    DNV GL
    UL / CSA
    CSA-C22.2 No. 182.3 PVVA8.E318390
    UL 1977 ECBT2.E235076
    CSA-C22.2 No. 182.3 ECBT8.E235076
    UL 2237 PVVA2.E318390



  • Product Added to Cart
    HARTING
    Heavy Duty; Han Q 2/0 male axial screw (40A)1.5-2.5mm216-14AWG
    Allied Stock #: 70712768
    Mfr's Part #: 09120022655
    $32.340 Each
    Quantity added: