HARTING 09110006222

Image may be a representation.
See specs for product details.
Heavy Duty; 200A female contact 50mm2
Manufacturer #: 09110006222
Allied Stock #: 70735455
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.50 (Each)
2 $15.50
20 $14.88
100 $13.95
200 $12.56
500 $10.85
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 1

Specifications

Family Name : Industrial Connectors Han
Series : Han TC Series

Overview

HARTING Industrial Connectors Han Family – Han TC Series for High Current Contacts:

HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.

The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.

The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.

Features:

  • Han-Quick Lock® or crimp termination available
  • High packing density
  • Flexible solutions according to specific customer requirements
  • Reduction of installation time and production downtimes
  • Space savings
  • Cost savings
  • Future safe design, easy extension



  • Product Added to Cart
    HARTING
    Heavy Duty; 200A female contact 50mm2
    Allied Stock #: 70735455
    Mfr's Part #: 09110006222
    $15.500 Each
    Quantity added: