HARTING 09031426901

Image may be a representation.
See specs for product details.
DIN Type M Right Angle solder pins for 0.063 PCB (42 + 6) Contacts Male
Manufacturer #: 09031426901
Allied Stock #: 70070122

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 11
Pricing (USD) & Availability
Special Pricing
$5.112 (Each)
1 $5.112
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$9.49 (Each)
1 $9.49
10 $9.11
50 $8.54
100 $7.69
250 $6.64
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Right Angle
Current Rating : 2 A
Length, Overall : 88.9 mm
Length, Pin : 3 mm
Mounting Hole Size : 0.05 "
Number of Contacts : 48
Number of Rows : 3
Pin Spacing : 2.54 mm
Primary Type : High Current
Product Header : Printed Board Connector
Series : DIN-Signal Series
Standards : IEC 60603-2
Termination : Solder Pin
Type : PCB Plug

Overview

DIN 41612 — Type M Connectors

Features:

  • Meets IEC 60603-2 Requirements
  • Thermoplastic Housings
  • UL 94 V-0 Flammability Rating
  • Copper Alloy Contacts
  • Combination Signal, Power or Coaxial in One Connector
  • Performance Level 2 Plating
  • Straight and Angled Solder Terminations

  • Product Added to Cart
    HARTING
    DIN Type M Right Angle solder pins for 0.063 PCB (42 + 6) Contacts Male
    Allied Stock #: 70070122
    Mfr's Part #: 09031426901
    $5.112 Each
    Quantity added: