HARTING 09000005156

Image may be a representation.
See specs for product details.
Connector; Power; Heavy Duty; CABLE SEALING TP G16 9-13MM RED INS BLK
Mfr. Part#: 09000005156
Allied Stock#: 70729293

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.300 (Each)
1 $6.300
50 $6.050
100 $5.730
500 $5.360
1000 $4.540
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Cable Seal
Family Name : Han-Modular Family
Series : Han-Compact Series

Overview

HARTING Han-Modular Family – Han-Compact Series of Compact Hoods & Housings:

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.

NOTE*** The Han® Compact housing assembly is specifically designed to accommodate the one module ’insert’. This assembly is ’stand-alone’ in terms of that the individual components of the assembly are not compatible with others in the Harting standard series.

Features:

  • The mount-on housing serves to accommodate a module directly
  • Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
  • Single or Double locking lever
  • Used with Han-Compact® half cable gland
  • Degree of protection acc. to IEC 60529: IP65
  • Degree of protection acc. to UL 50, 12, 4
  • Flammability acc. to UL 94: V-0




  • Product Added to Cart
    HARTING
    Connector; Power; Heavy Duty; CABLE SEALING TP G16 9-13MM RED INS BLK
    Allied Stock #: 70729293
    Mfr's Part #: 09000005156
    $6.300 Each
    Quantity added: