HARTING 02440000003

Image may be a representation.
See specs for product details.
DIN-Signal harbus64 shroud f. pcb 4; 6
Manufacturer #: 02440000003
Allied Stock #: 70739344

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.15 (Each)
100 $5.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Series : harbus64 Series

Overview

Despite numerous new bus systems based on the rapid changes in chip technology, VMEbus systems offer significant advantages such as their robustness, reliability and increased availability of processor, memory and I/O cards. With the increase in processing speeds and data transmission rates, 3 row DIN 41612 connectors have reached their limit, so the VME standard needs to be enhanced further. When VME architecture was increased from 8-bit to 64-bit and data transmission rates up to 160 Mbyte/s (VME 64x), Harting introduced harbus64 with 160 pins. This Eurocard connector is 100% backwards compatible to existing 3 row connectors with 96 contacts, therefore old can plug into new.

Product Added to Cart
HARTING
DIN-Signal harbus64 shroud f. pcb 4; 6
Allied Stock #: 70739344
Mfr's Part #: 02440000003
$5.150 Each
Quantity added: