HARTING 02021602303

Image may be a representation.
See specs for product details.
DIN-Signal harbus64-160FP-17; 0C1-2
Manufacturer #: 02021602303
Allied Stock #: 70736437
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.87 (Each)
100 $44.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Series : harbus64 Series

Overview

Despite numerous new bus systems based on the rapid changes in chip technology, VMEbus systems offer significant advantages such as their robustness, reliability and increased availability of processor, memory and I/O cards. With the increase in processing speeds and data transmission rates, 3 row DIN 41612 connectors have reached their limit, so the VME standard needs to be enhanced further. When VME architecture was increased from 8-bit to 64-bit and data transmission rates up to 160 Mbyte/s (VME 64x), Harting introduced harbus64 with 160 pins. This Eurocard connector is 100% backwards compatible to existing 3 row connectors with 96 contacts, therefore old can plug into new.

Product Added to Cart
HARTING
DIN-Signal harbus64-160FP-17; 0C1-2
Allied Stock #: 70736437
Mfr's Part #: 02021602303
$44.870 Each
Quantity added: