HARTING 02021601013

Image may be a representation.
See specs for product details.
Connectors; DIN 41612; SOCKET FLANGE
Manufacturer #: 02021601013
Allied Stock #: 70736431
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$23.24 (Each)
100 $23.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1

Specifications

Series : harbus64 Series

Overview

Despite numerous new bus systems based on the rapid changes in chip technology, VMEbus systems offer significant advantages such as their robustness, reliability and increased availability of processor, memory and I/O cards. With the increase in processing speeds and data transmission rates, 3 row DIN 41612 connectors have reached their limit, so the VME standard needs to be enhanced further. When VME architecture was increased from 8-bit to 64-bit and data transmission rates up to 160 Mbyte/s (VME 64x), Harting introduced harbus64 with 160 pins. This Eurocard connector is 100% backwards compatible to existing 3 row connectors with 96 contacts, therefore old can plug into new.

Product Added to Cart
HARTING
Connectors; DIN 41612; SOCKET FLANGE
Allied Stock #: 70736431
Mfr's Part #: 02021601013
$23.240 Each
Quantity added: