Hammond Power Solutions SP500MQMJ
Transformer 500VA 240/480 Primary 120/240VAC 4.17/2.08A Secondary HPS Spartan
Mfr. Part #: SP500MQMJ / RS Stock #: 70191924
Price
Qty.
Standard Price
1
$200.76
5
$186.71
10
$180.68
25
$174.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
240 VAC ; 480 VAC ; 230 VAC ; 460 VAC ; 220 VAC ; 440 VAC
Capacity
500 mAh
Configuration
Open-Frame
Frequency
50/60 Hz
Mounting Hole Size
3.78/3.66 in
Mounting Type
Panel Mount
Needed Voltage
120 VAC ; 240 VAC ; 115 VAC ; 230 VAC ; 110 VAC ; 220 VAC
Number of Outlets
1
Number of Outputs
1
Phase
1 Phase
Power Rating
500 VA
Primary Type
Industrial Transformer
Primary Voltage
240 (230, 220)/480 (460, 440) VAC
Secondary Current
4.17/2.08 A
Secondary Voltage
120 (115, 110)/240 (230, 220) VAC
Standards
CSA, UL, CE
Termination
Screw
Type
Control Transformer
UPC Code
803423098803
Weight
11 lb
Overview
The HPS Spartan line of industrial control transformers are ideally suited for general-purpose, industrial and light duty loads. Designed for applications where high inrush or machine tool duty are not necessary, the HPS Spartan industrial open-style control transformer offers an efficient and economical solution. These units are well suited for HVAC applications, signal and alarm systems, motor control circuits, lighting and circuit isolation.