Hammond Power Solutions SP350QR
Transformer 350VA 240/480 Primary 12/24VAC 29.2/14.6A Secondary HPS Spartan
Mfr. Part #: SP350QR / RS Stock #: 71024254
Price
Qty.
Standard Price
1
$122.42
5
$115.07
10
$111.39
25
$107.73
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
240 VAC ; 480 VAC ; 230 VAC ; 460 VAC ; 220 VAC ; 440 VAC
Needed Voltage
12 VAC ; 24 VAC ; 11.5 VAC ; 23 VAC ; 11 VAC ; 22 VAC
Phase
1 Phase
Power Rating
350 VA
Primary Type
Industrial Transformer
Primary Voltage
240 (230, 220)/480 (460, 440) VAC
Secondary Current
29.2/14.6 A
Secondary Voltage
12 (11.5, 11)/24 (23, 22) VAC
Type
Control Transformer
UPC Code
803423098919
Overview
The HPS Imperator design, utilizing superior insulation systems and being constructed with high quality silicon steel laminations for optimum performance, will meet or exceed UL and CE standards.