Hammond Power Solutions SG3A0075KB
Transformer, Sentinel, 3PH, 75kVA, 480/277Vi, 208/120Vo, AL
Mfr. Part #: SG3A0075KB / RS Stock #: 70815196
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,811.06
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
480 VAC ; 277 VAC
Needed Voltage
208 VAC ; 120 VAC
Phase
3 Phase
Power Rating
75 kVA
Primary Voltage
480/277 VAC
Secondary Voltage
18 VAC ; 36 VAC
UPC Code
803423121969
Overview
• HPS Sentinel G, K, and H product lines meet the efficiency standards outlined in DOE 10 CFR Part 431 offering significant energy savings to our customers and positive societal/environmental benefits.
• Standard Type 3R enclosure suitable for indoor or outdoor applications.
• For our customers, higher efficiency translates into: - Increased profitability due to lower operating costs - Decreased cost of ownership over the lifetime of the transformer - Less air conditioning cost due to lower heat emissions
• Expanded catalog low voltage product - up to 1000kVA
• Standard 10kV BIL rating on DOE 2016 low voltage distribution transformer products providing increased reliability and protection against critical equipment failure (including voltage spikes and other line transients). • Standard integral floor and wall mounting brackets up to 45kVA allow for faster installation.
• All units utilize a uniform 220°C insulation system with a 80°C, 115°C, or 150°C temperature rise.
• Industry leading design solutions, technology and materials continue the legacy of quality and reliability in all HPS products.