Hammond Power Solutions RM0012N13

Image may be a representation.
See specs for product details.
Line Reactor; 3Ph; 3HP; 12A; 240V; 60Hz; 3% Impedance; 1.3mH; 23W; Open Frame; RM Series
Mfr. Part#: RM0012N13
Allied Stock#: 70234942

RoHS Compliant Part

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current Rating : 12 A
Frequency : 60 Hz
Horsepower Rating : 3 HP
Impedance : 3 %
Inductance : 1.3 mH
Phase : 3 Phase
Power Loss : 23 W
Series : RM Series
Voltage Rating : 240 V

Overview

System Voltage - 1.2kV Class
UL Listed - File: E61431
CSA Certified - File: LR3902
Ratings - Nominal Inductance +/- 10% @ rated current, 95% of nominal inductance @ 150% rated current, 50% of nominal inductance @ 350% of rated current
Nominal Inductance +/- 10% @ rated
Frequency - 60 Hz
Impedance - 3% or 5%
Sound Level - Meets NEMA ST-20 standards

Product Added to Cart
Hammond Power Solutions
Line Reactor; 3Ph; 3HP; 12A; 240V; 60Hz; 3% Impedance; 1.3mH; 23W; Open Frame; RM Series
Allied Stock #: 70234942
Mfr's Part #: RM0012N13
$110.400 Each
Quantity added: