Hammond Power Solutions NMK150BK

Image may be a representation.
See specs for product details.
DISTRIBUTION TRANSFORMER; PRI: 208 DELTA V; SEC: 480Y/277V; 150 KVA
Mfr. Part#: NMK150BK
Allied Stock#: 70191856

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 150 kVA
Configuration : NEMA/Encapsulated
Depth : 29.5" (749.3mm)
Enclosure Type : Heavy Duty Ventilated NEMA Type 3R
Frequency : 60 Hz
Height : 41" (1041.4mm)
Mounting Type : Panel Mount
Phase : 3
Power Rating : 150 kVA
Primary Type : Transformer
Series : Sentinel Series
Standards : cULus
Termination : Leadwires
Type : Distribution Transformer
Voltage, Primary : 480 VAC
Voltage, Secondary : 480Y/277 VAC
Weight : 850 lbs.
Width : 32" (812.8mm)

Overview

These energy efficient general-purpose distribution transformers are designed for linear loads and are most frequently used to supply a variety of general loads for applications such as commercial buildings.

Features:

  • Meets DOE 10 CFR Part 421 Efficiencies at 35% of Rated Load
  • Efficiencies Are Calculated Under a Linear Load Profile
  • UL Listed and CSA Certified
  • Aluminum Wound (Copper Also Available)
  • Heavy Duty Ventilated NEMA 3R Wall or Floor Mount Enclosure
  • Conduit Enclosure Knockouts Standard on All Units Up to 150 kVA
  • ANSI 61 Grey, UL50 Finish
  • 60 Hz
  • 220°C (150°C Rise) Insulation System (Optional 115°C and 80°C Rise Available)
  • Standard Primary and Secondary Lugs Up to 75 kVA Included
  • Meets All Seismic Parameters for IBC 2009 and NBCC 2005 for Ground Level Installations Only for All Locations in North America
  • Other Voltages, kVA Ratings and Enclosure Types Available Upon Request

  • Product Added to Cart
    Hammond Power Solutions
    DISTRIBUTION TRANSFORMER; PRI: 208 DELTA V; SEC: 480Y/277V; 150 KVA
    Allied Stock #: 70191856
    Mfr's Part #: NMK150BK
    $3,914.860 Each
    Quantity added: