Hammond Power Solutions C1F1C0WES

Image may be a representation.
See specs for product details.
Transformer; Distribution; Config NEMA/Encapsulated; 1; Freq 60Hz; Pri 208/240/277VAC
Manufacturer #: C1F1C0WES
Allied Stock #: 70191818

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$204.17 (Each)
1 $204.17
3 $194.44
10 $188.63
15 $182.98
Availability

0 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : NEMA/Encapsulated
Depth : 5.50" (139.7mm)
Dimensions : 10.5 H x 5.88 W x 5.5 D in.
Frequency : 60 Hz
Height : 10.5" (266.7mm)
Mounting Type : Panel Mount
Number of Outlets : 2
Number of Outputs : 2
Output : 1000
Phase : 1
Power Rating : 1 kVA
Primary Type : Transformer
Product Header : Fortress Series Transformer
Series : Fortress Series
Standards : cULus
Termination : Leadwires
Type : Distribution Transformer
Voltage, Primary : 120/208/240/277 VAC
Voltage, Secondary : 120/240 VAC
Weight : 24 lbs.
Width : 5.88" (149.4mm)

Overview

HPS Fortress™ is an innovative design that provides the ideal solution for commercial applications where quality, ease of installation, and low cost are key. All units are encapsulated with electrical grade silica sand and resin compounds, which completely enclose the core and coil to seal out moisture, airborne contaminants and eliminates corrosion and deterioration.

Features:

  • Totally Enclosed to Seal Out Moisture and Airborne Contaminants
  • Rear and Side Entry Conduit Knockouts into an Easily Accessible and Roomy Wiring Compartment
  • Installation Made Quick and Easy with Keyhole Mounting Slots and Supplied Wall Mounting Template
  • NEMA 3R Enclosure Meets or Exceeds Listing Criteria Including NEMA and ANSI Standards for Indoor and Outdoor Applications
  • Easily Accessible Nameplate — All Three Phase Units Come Standard with Two Nameplates — One on the Front and One on the Inside Top Cover

  • Product Added to Cart
    Hammond Power Solutions
    Transformer; Distribution; Config NEMA/Encapsulated; 1; Freq 60Hz; Pri 208/240/277VAC
    Allied Stock #: 70191818
    Mfr's Part #: C1F1C0WES
    $204.170 Each
    Quantity added: