Hammond Manufacturing - Transformers BD5F

Image may be a representation.
See specs for product details.
transformer - class 2 energy limiting
Mfr. Part#: BD5F
Allied Stock#: 70319524

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.000 (Each)
1 $16.000
3 $15.210 (Save 5%)
Availability

0 can ship immediately.

100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : BD Series
Type : Power Transformer

Overview

Features:

  • 105°C Maximum Operating Temperature
  • Rugged, Low Noise, Cool Running Design
  • Indoor Use Only
  • Stripped Wire Input (Primary) Leads, Screw Terminal/Quick Fit Tab Output (Secondary) Terminals
  • Nipple Locknut Mount for Box Installation
  • Input Leads Are Black
  • 60 Hz Operation
  • Inherently Energy Limited — No Fuses or Circuit Breakers
  • CSA Certified (#LR 3902 Class 2) Energy Limiting Transformer, Complies with CSA Standard C22.2 #66 Part B
  • BD2E and BD2FF UL Listed #E184371

  • Product Added to Cart
    Hammond Manufacturing - Transformers
    transformer - class 2 energy limiting
    Allied Stock #: 70319524
    Mfr's Part #: BD5F
    $16.000 Each
    Quantity added: