Hammond Manufacturing - Transformers 6K56VG

Image may be a representation.
See specs for product details.
TRANSFORMER; PRI:110-120V; 50/60HZ; 540VCT @120DCMA; 5V @3A; 6.3V @3.5A; LEADS
Mfr. Part#: 6K56VG
Allied Stock#: 70009005

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$60.120 (Each)
1 $60.120
3 $57.240 (Save 5%)
15 $55.520 (Save 8%)
25 $53.850 (Save 10%)
50 $52.250 (Save 13%)
100 $49.620 (Save 17%)
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Secondary : 0.12 A
Frequency : 50/60 Hz
Series : 6K Series
Type : Tube Transformer
Voltage, Primary : 115 VAC
Voltage, Secondary : 540 (C.T.) VAC

Overview



For new equipment or replacement use.

  • 110-120 Volt AC Primaries
  • 6 Inch Flexible Color-Coded Leads
  • Meets NAFTA Requirements

  • Product Added to Cart
    Hammond Manufacturing - Transformers
    TRANSFORMER; PRI:110-120V; 50/60HZ; 540VCT @120DCMA; 5V @3A; 6.3V @3.5A; LEADS
    Allied Stock #: 70009005
    Mfr's Part #: 6K56VG
    $60.120 Each
    Quantity added: