Hammond Manufacturing - Transformers 195G25

Image may be a representation.
See specs for product details.
Choke; heavy current; sgl coil; 5mA at 25ADC; screw term; brkt mt
Mfr. Part#: 195G25
Allied Stock#: 70333320

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$169.270 (Each)
1 $169.270
3 $161.210 (Save 5%)
5 $158.850 (Save 6%)
10 $156.550 (Save 8%)
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 25 A
Inductance : 0.005 H
Resistance, DC : 0.014 Ohms
Series : 195 Series
Termination : Screws
Tolerance : ±15 %
Type : Chokes
Weight : 18 Lb.

Overview

Features:

  • Open Core and Coil, 4-Slot Bracket Mounting Chokes
  • Tolerance of 15% on Both Inductance and Resistance
  • Inductances Measured at Rated DC Current
  • Connections Are Made to a Screw Terminal or Heavy Copper Tabs with Holes
  • Perfect for High Current Power Supply Filtering

  • Product Added to Cart
    Hammond Manufacturing - Transformers
    Choke; heavy current; sgl coil; 5mA at 25ADC; screw term; brkt mt
    Allied Stock #: 70333320
    Mfr's Part #: 195G25
    $169.270 Each
    Quantity added: