Hammond Manufacturing 185C36
Transformer, Power, 25VA, Chassis, Pri:115/230VAC, Sec:Ser 36VCT, Par 18V, Dual
Mfr. Part #: 185C36 / RS Stock #: 70181151
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.49
Additional Inventory
Can ship in 10 days:
154
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Type
Panel Mount
Needed Voltage
18 VAC ; 36 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
25 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
185 Series Chassis Mount Transformer
Secondary Current
1.4/0.7 A
Secondary Voltage
18/36 VAC
Standards
cULus, CE, TUV
Termination
QC Tabs
Type
Power Transformer
UPC Code
623980492117
Weight
1.25 lb
Overview
Features:
Dual Primary 115/230 VAC
50/60 Hz Operation
Dual Secondaries for Series or Parallel Connections
Hi-Pot Test of 4,000 VRMS
Chassis Mount
5 Different VA Sizes to Choose From
Dual Bobbin Construction
Dual Use Terminals (Solder Lug or Quick Connect)
cUL US Recognized
TÜV Type Approved
CE Certified to IEC 950
Meets NAFTA Requirements