Hammond Manufacturing 175F-NA
Transformer, Auto, Enclosed, 1, Pri 230VAC, Sec 115VAC, Pwr-Rtg 1000VA, UL, cUL
Mfr. Part #: 175F-NA / RS Stock #: 70181307
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$262.40
5
$251.90
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
230 VAC
Configuration
Enclosed
Cord Length
5 ft
Frequency
50/60 Hz
Mounting Hole Size
3 in ; in ; 5.38 in
Needed Voltage
115 VAC
Number of Outlets
1
Outlet Connector
5-15R
Phase
1 Phase
Power Rating
1 kVA
Primary Type
Industrial Transformer
Primary Voltage
230 VAC
Product Header
175 Series Auto Line Step-Down Transformer
Secondary Voltage
115 VAC
Standards
UL, cUL
Termination
Cord and Plug
Type
Auto Transformer
UPC Code
623980761725
Weight
14 lb
Overview
Features:
50 or 60 Hz Operation
Input Is Circuit Breaker Protected
Hi-Pot Tested to 2 kVRMS
Output Connected to Standard North American 115 V, 3-Wire Grounded Receptacle (NEMA 5-15p)
Input Connected to 5-Foot-Long Cord and Grounded North American 230 V Plug