Hammond Manufacturing 162J120
Transformer 36VA 115/230VAC Primary 60/120VAC 0.6/0.3A Secondary 162/164 Series
Mfr. Part #: 162J120 / RS Stock #: 70181019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.76
5
$23.52
10
$22.78
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Needed Voltage
60 VAC ; 120 VAC
Power Rating
36 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Secondary Current
0.6/0.3 A
Secondary Voltage
60/120 VAC
Type
Power Transformer
UPC Code
623980261393
Overview
Features:
50/60 Hz Current
Low Profile, Split Bobbin Design
Dual Winding Secondaries, Non-Concentrically Wound
Low Primary to Secondary Coupling — No Electrostatic Shield Required
High Insulation — Hipot of 2500 VRMS
Class B Insulation — 130°C
c UL us Recognized