Hammond Manufacturing 162G56
Transformer 12VA 115/230VAC Primary 28/56VAC 0.44/0.22A Secondary 162/164 Series
Mfr. Part #: 162G56 / RS Stock #: 70181011
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.39
10
$16.35
25
$15.82
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Needed Voltage
28 VAC ; 56 VAC
Power Rating
12 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Secondary Current
0.44/0.22 A
Secondary Voltage
28/56 VAC
Type
Power Transformer
UPC Code
623980261317
Overview
Features:
50/60 Hz Current
Low Profile, Split Bobbin Design
Dual Winding Secondaries, Non-Concentrically Wound
Low Primary to Secondary Coupling — No Electrostatic Shield Required
High Insulation — Hipot of 2500 VRMS
Class B Insulation — 130°C
c UL us Recognized