Hammond Manufacturing 160D12
TRANSFORMER, PC MT, 1VA, 12.6VCT@70MA, 6.3V@140MA
Mfr. Part #: 160D12 / RS Stock #: 70180907
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.96
3
$11.39
5
$11.00
10
$10.69
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Needed Voltage
6.3 VAC ; 12.6 VAC
Power Rating
1 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Secondary Current
0.14/0.07 A
Secondary Voltage
6.3/12.6 VAC
Type
Power Transformer
UPC Code
623980300528
Overview
Features:
Vertical Mount, Split Bobbin Design
Dual Winding Secondaries, Non-Concentrically Wound
Low Primary to Secondary Coupling — No Electrostatic Shield Required
High Insulation — Hipot of 2,000 VRMS
Class B Insulation — 130°C
CSA Certified and UL Recognized