Hammond Manufacturing - Transformers 155J

Image may be a representation.
See specs for product details.
DC Filter Choke; Open Bracket; Ind 15 H; Curr-Rtg 0.03 A; DCR 1026 Ohms; Leadwires
Mfr. Part#: 155J
Allied Stock#: 70315394

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.810 (Each)
1 $18.810
3 $17.870 (Save 5%)
Availability

0 can ship immediately.

20 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 0.03 A
Inductance : 15 H
Resistance DC : 1026 Ohms
Termination : Leadwires
Tolerance : ±15 %
Type : Chokes
Voltage Rating : 400 VDC
Weight : 0.3 Lbs.

Overview

Features:

  • Economical “Open Bracket” — Channel Mount
  • Tolerance of 15% on Both Inductance and Resistance
  • Inductances Measured at Rated D.C. Current
  • Minimum 5" Long Leads
  • Units Will Exhibit Less Inductance at Slightly Higher Currents or More at Lower Currents
  • Perfect for High Voltage Power Supply Filtering

  • Product Added to Cart
    Hammond Manufacturing - Transformers
    DC Filter Choke; Open Bracket; Ind 15 H; Curr-Rtg 0.03 A; DCR 1026 Ohms; Leadwires
    Allied Stock #: 70315394
    Mfr's Part #: 155J
    $18.810 Each
    Quantity added: