Hammond Manufacturing 1536D
RF Choke;Heavy Duty Hash;3.35uH;.01 Ohms;45MHz;20 Amps
Mfr. Part #: 1536D / RS Stock #: 70181020
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.32
5
$4.10
10
$3.89
20
$3.67
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
20 A
DC Resistance
0.01 Ohms
Inductance
3.35 μH MuH
Lead Diameter
0.53 in
Lead Length
1.25 in
Self Resonant Frequency
45 MHz
Termination
Through Hole
Tolerance
0.2 %
Type
Choke
UPC Code
623980296005
Overview
Features:
Molded Powdered Iron Core
Includes Vinyl Insulation Covering
1.25" Long Leads (±0.1")
High Inductance and High Current
Inductance Measured at 7.9 MHz on 1536D, E and F. All Others at 1 kHz