Hammond Manufacturing 109H
Transformer, audio, imped 600CT ohms, resist 43-60ohms
Mfr. Part #: 109H / RS Stock #: 70276514
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.83
3
$31.26
5
$30.32
10
$29.41
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Frequency
300 to 50000 Hz GHz
Frequency Range
300Hz-50kHz GHz
Mounting Type
PCB Mount
Number of Outlets
2
Phase
1 Phase
Power Rating
150 mW
Primary Type
Audio Transformer
Product Header
109 Series Miniature Epoxy Potted Audio Transformer
Termination
Through Hole
UPC Code
623980185408
Weight
7.7 g
Overview
Features:
Epoxy Potted in a Molded Case
Pin Type PC Board Mount — 0.187" Minimum Pin Length
150 mW Power Rating @ ±1.5 db, 300 Hz to 50 KHz
Will Withstand Soldering for 10 Seconds @ 260°C, Ambient Temperature 85°C Maximum
Applications:
Audio Input
Line Matching
Output Transformers
Applications: